| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35SAV00100 |
| SKU: | DCHACT20JE35SA V001 |
ACT20JE35SA V001
| Heilind Number: | DCHACT20JE35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this socket connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in demanding environments. With 55 positions and a square flange design, it offers secure and efficient mating in industrial applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it meets the stringent requirements of various systems. Ideal for aerospace, defense, and other critical industries, this connector guarantees seamless signal transmission and power delivery. Upgrade your connectivity solutions with this essential component.

