| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE35SCV00100 |
| SKU: | DCHACT20JE35SC V001 |
ACT20JE35SC V001
| Heilind Number: | DCHACT20JE35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-amperage applications, this connector features a square flange shell type with 55 socket contacts for reliable power transmission. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures optimal performance in demanding environments. Its Cadmium Olive Drab shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C makes it suitable for industrial and aerospace applications. Trust in this connector for seamless communication and power distribution.

