| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99AEV00100 |
| SKU: | DCHACT20JE99AE V001 |
ACT20JE99AE V001
| Heilind Number: | DCHACT20JE99AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle features a durable composite shell and a triple start threaded mating type for secure connections. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 23-position configuration, along with a square flange design and cadmium olive drab shell plating, makes it suitable for a wide range of industrial environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for demanding applications, meeting the rigorous standards of Standard Circular Connectors.

