| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99ANV00100 |
| SKU: | DCHACT20JE99AN V001 |
ACT20JE99AN V001
| Heilind Number: | DCHACT20JE99AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Square Flange Receptacle design, these connectors are engineered for durability in demanding environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable performance. The 23 positions and shell size 17 offer secure and efficient connections, while the composite shell material guarantees longevity even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type and Cadmium Olive Drab plating further enhance functionality, making these connectors perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with these high-quality circular connectors.

