| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99BBV00100 |
| SKU: | DCHACT20JE99BB V001 |
ACT20JE99BB V001
| Heilind Number: | DCHACT20JE99BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable amperage of 13A and is capable of handling voltages up to 600V AC, 850V DC, and 1800Vrms. With a square flange mount type and 17 shell size, it provides secure and stable connections. Featuring 23 positions and a triple start threaded mating type, it ensures efficient signal transmission. Constructed with a composite shell material and cadmium olive drab plating, it guarantees durability in diverse environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.

