| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99BDV00100 |
| SKU: | DCHACT20JE99BD V001 |
ACT20JE99BD V001
| Heilind Number: | DCHACT20JE99BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for robust performance in extreme environments, this connector features a composite shell and Cadmium Olive Drab shell plating. With a voltage rating of 600 V AC and 850 V DC, as well as a current rating of 13 A, it ensures reliable power transmission. Its 23 positions and Triple Start Threaded mating type offer versatility in connectivity, making it ideal for aerospace, defense, and industrial applications. Upgrade to our SQUARE FLANGE RECEPTACLE and experience seamless performance in demanding conditions.

