| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99BEV00100 |
| SKU: | DCHACT20JE99BE V001 |
ACT20JE99BE V001
| Heilind Number: | DCHACT20JE99BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a square flange mount, suitable for secure installations. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 17 shell size accommodates 23 positions, with a durable composite shell construction and Cadmium Olive Drab plating for longevity. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees functionality in harsh environments. Perfect for aerospace, military, and industrial use, this connector is a vital component for your connectivity needs.

