| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99JBV00100 |
| SKU: | DCHACT20JE99JB V001 |
ACT20JE99JB V001
| Heilind Number: | DCHACT20JE99JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, this connector features a robust composite shell, ensuring durability in even the harshest environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, it offers reliable power transmission. The 23 socket contacts, with Cadmium Olive Drab plating, guarantee secure and efficient connections. Suitable for a wide operating temperature range from -65 to 200 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust in its Triple Start Threaded mating type for easy installation and maintenance. Elevate your connectivity standards with this essential component.

