ACT20JE99JE V001

Heilind Number:DCHACT20JE99JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE99JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE99JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE99JEV00100
SKU:DCHACT20JE99JE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact, featuring a rugged square flange shell made of composite material, is designed for durability in harsh environments. With a current rating of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Meeting MIL-DTL-38999 standards, it is ideal for military, aerospace, and industrial applications. With 23 contact positions, shell size 17, and Cadmium Olive Drab plating, it offers versatility for various uses. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees consistent performance. The Triple Start Threaded mating type ensures secure connections, while its designation as a Standard Circular Connector signifies top-notch quality. Trust in the resilience and efficiency of our SQUARE FLANGE RECEPTACLE for all your connectivity needs.