| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99PBV00100 |
| SKU: | DCHACT20JE99PB V001 |
ACT20JE99PB V001
| Heilind Number: | DCHACT20JE99PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, this SQUARE FLANGE RECEPTACLE offers high-performance connectivity in a durable design. With a shell size of 17, it features a total of 23 pin contacts, making it ideal for a variety of applications. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. The shell, constructed of composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its Cadmium Olive Drab plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Perfect for harsh environments, this connector is a standard in circular connectivity solutions.

