| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99PCV00100 |
| SKU: | DCHACT20JE99PC V001 |
ACT20JE99PC V001
| Heilind Number: | DCHACT20JE99PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust Composite shell with Cadmium Olive Drab plating, ensuring durability in extreme environments. With 23 pin contacts and a Triple Start Threaded mating type, it guarantees a secure and reliable connection for power transmission. Rated for amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this receptacle is an essential component for industrial and aerospace setups. Upgrade your circular connector system with this versatile and dependable solution.

