ACT20JE99PN V001

Heilind Number:DCHACT20JE99PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JE99PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JE99PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:23
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JE99PNV00100
SKU:DCHACT20JE99PN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle boasts a durable shell made of composite material, ensuring reliability in extreme environments with an operating temperature range of -65 to 200 °C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it offers secure power transmission. Featuring 23 pin contacts, this connector guarantees efficient signal transfer. The shell plating in Cadmium Olive Drab and the triple start threaded mating type ensure a sturdy and secure connection. Ideal for a wide range of industrial and aerospace applications, this connector meets rigorous quality standards. Upgrade your systems with the versatility and performance of our SQUARE FLANGE RECEPTACLE.