| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99SAV00100 |
| SKU: | DCHACT20JE99SA V001 |
ACT20JE99SA V001
| Heilind Number: | DCHACT20JE99SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged square flange design and 23 socket contacts, this connector ensures secure and reliable connections in demanding environments. Operating at amperages up to 13A and voltages of 600V AC/850V DC/1800Vrms, it's suitable for a wide range of applications. The Triple Start Threaded mating type guarantees a strong and stable connection, while the Cadmium Olive Drab shell plating offers corrosion resistance. Constructed with composite materials and capable of operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand harsh conditions. Elevate your connectivity solutions with this high-performance Circular Connector.

