| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99SBV00100 |
| SKU: | DCHACT20JE99SB V001 |
ACT20JE99SB V001
| Heilind Number: | DCHACT20JE99SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket, featuring a durable Composite shell with Cadmium Olive Drab plating, is designed for reliable operation in demanding environments. With 23 positions and a triple start threaded mating type, it ensures secure and efficient connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it guarantees safe power transmission. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for a wide range of applications. Trust in this Standard Circular Connector to deliver unparalleled quality and performance.

