| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99SEV00100 |
| SKU: | DCHACT20JE99SE V001 |
ACT20JE99SE V001
| Heilind Number: | DCHACT20JE99SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability, featuring a composite shell material and Cadmium Olive Drab shell plating. With 23 contact positions and a triple start threaded mating type, it ensures secure and stable connections in demanding environments. Rated for 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for a variety of applications. Easy to install with its square flange design, this connector is a crucial component in any connectivity setup.

