| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JE99SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JE99SNV00100 |
| SKU: | DCHACT20JE99SN V001 |
ACT20JE99SN V001
| Heilind Number: | DCHACT20JE99SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JE99SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket contact features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a maximum voltage rating of 600V AC and 850V DC, it meets stringent industry standards. The 23-position layout and Triple Start Threaded mating type make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for use in extreme conditions. Upgrade your circular connector setup with this high-quality component.

