ACT20JF11AD V001

Heilind Number:DCHACT20JF11AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF11AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF11AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF11ADV00100
SKU:DCHACT20JF11AD V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design, perfect for demanding environments. With a current rating of 13 A and a voltage resistance of up to 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The 19 shell size and square flange mount type offer secure installation, while the cadmium olive drab shell plating guarantees durability. With 11 positions and a triple start threaded mating type, it provides efficient signal transmission. Operating in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential connector from the DEUTSCH 38999 Series III.