| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11BBV00100 |
| SKU: | DCHACT20JF11BB V001 |
ACT20JF11BB V001
| Heilind Number: | DCHACT20JF11BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and a triple start threaded mating type for secure connections. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission in demanding environments. The Cadmium Olive Drab shell plating adds to its robustness, while its operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Ideal for industrial applications, this connector with 11 positions is a vital component for your electronic systems. Upgrade to seamless connectivity with this essential circular connector.

