ACT20JF11BC V001

Heilind Number:DCHACT20JF11BC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF11BC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF11BC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF11BCV00100
SKU:DCHACT20JF11BC V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector combines durability with efficiency. With a current rating of 13 A and a voltage capacity of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The square flange design, featuring a shell size of 19, allows for secure mounting. Constructed with a composite shell material and cadmium olive drab plating, it offers longevity and corrosion resistance. With 11 positions and a triple start threaded mating type, it enables easy and secure connections. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for diverse industrial environments. Trust in this connector for robust and dependable connectivity solutions.