| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11HBV00100 |
| SKU: | DCHACT20JF11HB V001 |
ACT20JF11HB V001
| Heilind Number: | DCHACT20JF11HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged performance, this connector features a composite shell and Cadmium Olive Drab plating, ensuring durability in harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it delivers reliable power transmission. The 11 pin positions and Triple Start Threaded mating type offer versatile connection options, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for diverse applications. Trust in this connector for secure and efficient connectivity in demanding settings.

