| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11HCV00100 |
| SKU: | DCHACT20JF11HC V001 |
ACT20JF11HC V001
| Heilind Number: | DCHACT20JF11HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell and Cadmium Olive Drab plating, ensures reliability in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, paired with an amperage of 13 A, it offers efficient power transmission. Its 11-pin contact configuration, Triple Start Threaded mating type, and Square Flange design make it versatile for a wide range of applications. Operating smoothly in temperatures from -65 to 200°C (-85 to 392°F), this connector is an essential component for various industries, guaranteeing superior quality and performance.

