| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11HDV00100 |
| SKU: | DCHACT20JF11HD V001 |
ACT20JF11HD V001
| Heilind Number: | DCHACT20JF11HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a 19 shell size, this high-performance connector is designed to handle amperages up to 13A at voltages of 1250V DC, 2300Vrms, and 900V AC. With a durable shell plating of Cadmium Olive Drab and a composite shell material, it ensures reliable operation in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its 11-pin configuration and Triple Start Threaded mating type guarantee secure and efficient connections, making it an essential component for a wide range of applications.

