ACT20JF11HE V001

Heilind Number:DCHACT20JF11HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF11HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF11HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF11HEV00100
SKU:DCHACT20JF11HE V001

Detailed Description

Experience superior connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector ensures a reliable and secure connection in demanding environments. With a current rating of 13 A and voltage capabilities of up to 1250 V DC, 2300 Vrms, and 900 V AC, it meets the needs of industrial and aerospace settings. Featuring a durable composite shell with cadmium olive drab plating, it offers long-lasting durability even in extreme conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 11 pin positions and a triple start threaded mating type, it guarantees efficient and stable connections for your critical systems. Trust in the SQUARE FLANGE RECEPTACLE for optimal performance in your connectivity solutions.