| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11JCV00100 |
| SKU: | DCHACT20JF11JC V001 |
ACT20JF11JC V001
| Heilind Number: | DCHACT20JF11JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Square Flange Receptacle offers reliability and versatility in a range of applications. With a 13A amperage, 1250V DC voltage rating, and durable composite shell material, it ensures efficient performance even in harsh environments. Featuring 11 socket contact positions and Cadmium Olive Drab shell plating, it guarantees secure and stable connections. The Triple Start Threaded mating type and Square Flange design further enhance its usability. With an operating temperature range of -65 to 200°C, (-85 to 392°F), it's suitable for a wide range of industrial settings. Elevate your connectivity solutions with this high-quality connector.

