| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11PNV00100 |
| SKU: | DCHACT20JF11PN V001 |
ACT20JF11PN V001
| Heilind Number: | DCHACT20JF11PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector is a reliable solution for a variety of applications. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it ensures safe and efficient power transmission. The composite shell construction offers exceptional resilience in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 11 pin contacts with Cadmium Olive Drab plating, it provides secure and stable connections. The square flange design and triple start threaded mating type make installation quick and easy. Trust in this Standard Circular Connector for high-performance and reliable connectivity solutions.

