| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11SCV00100 |
| SKU: | DCHACT20JF11SC V001 |
ACT20JF11SC V001
| Heilind Number: | DCHACT20JF11SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ensuring reliability in extreme environments with an operating temperature range of -65 to 200 °C. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and a current rating of 13 A, it's ideal for demanding applications. The 11 Socket contacts, plated with Cadmium Olive Drab, offer secure and efficient connections. Its Square Flange design, compatible with Triple Start Threaded mating, guarantees a robust and stable fit. Perfect for various industries, this Connector meets the stringent standards of quality and performance. Elevate your connectivity solutions with this essential component.

