| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11SEV00100 |
| SKU: | DCHACT20JF11SE V001 |
ACT20JF11SE V001
| Heilind Number: | DCHACT20JF11SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 11 socket contacts, delivers a secure and reliable connection for your applications. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission. Its durable composite shell with Cadmium Olive Drab plating guarantees longevity, even in harsh environments with an operating temperature range of -65 to 200°C. The square flange receptacle and triple start threaded mating type make installation easy and secure, perfect for your circular connector system needs.

