| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF11SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF11SNV00100 |
| SKU: | DCHACT20JF11SN V001 |
ACT20JF11SN V001
| Heilind Number: | DCHACT20JF11SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF11SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell with Cadmium Olive Drab plating, this connector offers reliable performance in harsh environments. With 11 socket contacts and a triple start threaded mating type, it ensures secure and high-speed connections. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F) and with a voltage rating of 1250V DC, 2300Vrms, 900V AC, it is suitable for various applications. Trust in its 13A amperage capacity and standard circular design for seamless integration into your systems. Elevate your connectivity solutions with this essential connector.

