| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32ACV00100 |
| SKU: | DCHACT20JF32AC V001 |
ACT20JF32AC V001
| Heilind Number: | DCHACT20JF32AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged performance, this connector boasts a square flange mount and accommodates 32 contacts for seamless connectivity. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in even the harshest environments. The composite shell construction, with Cadmium Olive Drab plating, offers exceptional durability and protection. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for industrial and aerospace applications. Trust in the quality and reliability of our Standard Circular Connectors for all your connectivity needs.

