| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32AEV00100 |
| SKU: | DCHACT20JF32AE V001 |
ACT20JF32AE V001
| Heilind Number: | DCHACT20JF32AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount and 32 contact positions, offering seamless connectivity in demanding environments. Constructed with composite material and Cadmium Olive Drab shell plating, it ensures durability and reliability. Operating at a wide temperature range and with a maximum voltage of 600 V AC, 850 V DC, 1800 Vrms, it is suitable for various applications. The Triple Start Threaded mating type guarantees secure connections, making it an essential component for your connectivity needs.

