| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32BDV00100 |
| SKU: | DCHACT20JF32BD V001 |
ACT20JF32BD V001
| Heilind Number: | DCHACT20JF32BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell with cadmium olive drab plating, ensuring reliability in harsh environments. With 32 positions and a triple start threaded mating type, it provides secure and stable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and rated for 600V AC, 850V DC, and 1800Vrms, it guarantees versatility and safety. Ideal for demanding industrial and aerospace environments, this connector is an essential component for your connectivity solutions.

