| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32BEV00100 |
| SKU: | DCHACT20JF32BE V001 |
ACT20JF32BE V001
| Heilind Number: | DCHACT20JF32BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector system with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and efficient connection with its Triple Start Threaded mating type. With a shell size of 19 and 32 contact positions, it provides ample connectivity options. Constructed with durable Composite material and Cadmium Olive Drab shell plating, it ensures reliability in harsh environments. Operating at temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industrial settings. Trust in this connector for its 7.5 A amperage and 600 V AC / 850 V DC voltage ratings, meeting stringent performance standards. Upgrade your circular connector setup with this essential component.

