ACT20JF32HB V001

Heilind Number:DCHACT20JF32HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF32HBV00100
SKU:DCHACT20JF32HB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability, with a rugged square flange shell made of Composite material, perfect for demanding environments. With a triple start threaded mating type, it ensures secure connections, while the 32 pin contact configuration allows for versatile applications. Meeting stringent performance standards, it is rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, making it ideal for power and signal transmission. The Cadmium Olive Drab shell plating offers corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures functionality in extreme conditions. Trust in this Standard Circular Connector for your critical connectivity needs.