| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32HNV00100 |
| SKU: | DCHACT20JF32HN V001 |
ACT20JF32HN V001
| Heilind Number: | DCHACT20JF32HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a 600 V AC, 850 V DC, and 1800 Vrms voltage rating, ensuring reliable power transmission. With a shell size of 19 and 32 pin contacts, it provides secure and efficient connections. The Triple Start Threaded mating type guarantees a precise fit, while the Cadmium Olive Drab shell plating offers enhanced durability. Operating seamlessly in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's the perfect choice for demanding environments. Trust in the quality and efficiency of this connector for your critical connectivity needs.

