| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32JB V001 |
| Military Specification: | MIL-DTL-38999 |
| Series: | ACT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Deutschcoat V |
| Shell Size: | F |
| Contact Type: | Socket |
| Shell Material: | Composite |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 19-32 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Part Aliases: | YACT20JF32JBV00100 |
| SKU: | DCHACT20JF32JB V001 |

