ACT20JF32JD V001

Heilind Number:DCHACT20JF32JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF32JDV00100
SKU:DCHACT20JF32JD V001

Detailed Description

Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a square flange mount type and a shell size of 19, is designed for optimal power transmission in industrial and aerospace applications. With a 7.5 A amperage rating and a voltage tolerance of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable performance in even the most demanding environments. The 32 socket contacts, plated with Cadmium Olive Drab, offer secure and efficient connectivity. Constructed with durable composite material and capable of operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh conditions. Upgrade your systems with this essential component and experience superior connectivity like never before.