| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32JEV00100 |
| SKU: | DCHACT20JF32JE V001 |
ACT20JF32JE V001
| Heilind Number: | DCHACT20JF32JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged construction with a shell size of 19 and a Triple Start Threaded mating type, this connector ensures secure and reliable connections in demanding environments. With a voltage rating of 600V AC and 850V DC, as well as an amperage of 7.5A, it is suitable for a wide range of industrial applications. The cadmium Olive Drab shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliable performance in extreme conditions. Trust our Square Flange Receptacle for high-performance connectivity in critical systems.

