| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32JNV00100 |
| SKU: | DCHACT20JF32JN V001 |
ACT20JF32JN V001
| Heilind Number: | DCHACT20JF32JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, 32 socket contact positions, and an amperage rating of 7.5A. With a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating offer secure and efficient connectivity. Operating seamlessly in temperatures from -65 to 200 °C (-85 to 392 °F), it's the perfect choice for industrial and aerospace applications. Trust in its quality and performance for all your connectivity needs.

