| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32PCV00100 |
| SKU: | DCHACT20JF32PC V001 |
ACT20JF32PC V001
| Heilind Number: | DCHACT20JF32PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a shell size of 19 and features 32 pin contacts for secure mating. With a high amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in various applications. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for harsh environments. Its Cadmium Olive Drab shell plating offers enhanced corrosion resistance, while the triple start threaded mating type ensures a secure connection. Trust in our Standard Circular Connectors for your connectivity needs.

