ACT20JF32PD V001

Heilind Number:DCHACT20JF32PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF32PDV00100
SKU:DCHACT20JF32PD V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for critical applications, this high-performance connector features 32 pin contacts and a shell size of 19. With a Triple Start Threaded mating type, it ensures a secure and reliable connection. Capable of handling up to 7.5A of current at 600V AC, 850V DC, and 1800Vrms, it's perfect for aerospace, defense, and industrial use. The composite shell and Cadmium Olive Drab plating provide durability and corrosion resistance, while the wide operating temperature range of -65°C to 200°C (-85°F to 392°F) guarantees performance in harsh environments. Trust in its quality, as it meets the stringent standards of Standard Circular Connectors. Upgrade to the SQUARE FLANGE RECEPTACLE for seamless connectivity where it matters most.