ACT20JF32PE V001

Heilind Number:DCHACT20JF32PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF32PEV00100
SKU:DCHACT20JF32PE V001

Detailed Description

Elevate your electrical connections with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Square Flange Receptacle design. With 32 pin contacts and a shell size of 19, these connectors ensure secure and reliable transmission of power and data. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for even the most demanding environments. Rated for 7.5A and 600V AC/850V DC, with shell plating in Cadmium Olive Drab, they offer robust performance in various applications. The Triple Start Threaded mating type guarantees a secure fit, while the Composite shell material provides durability without compromising on weight. Ideal for aerospace, military, and industrial use, these connectors are essential for seamless connectivity in critical systems. Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors.