| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32PNV00100 |
| SKU: | DCHACT20JF32PN V001 |
ACT20JF32PN V001
| Heilind Number: | DCHACT20JF32PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for seamless integration in demanding environments, boasting a durable Composite shell and Cadmium Olive Drab shell plating. With 32 pin contacts and a triple start threaded mating type, it ensures secure and reliable connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's a versatile solution for various applications. Delivering an amperage of 7.5A, it guarantees efficient power transmission. Trust in the Square Flange Receptacle for your connectivity needs, offering precision and durability in every connection.

