| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF32SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF32SCV00100 |
| SKU: | DCHACT20JF32SC V001 |
ACT20JF32SC V001
| Heilind Number: | DCHACT20JF32SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF32SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket features a cadmium olive drab shell plating for durability in harsh environments. With 32 positions and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees consistent functionality in extreme conditions. A vital component for various industries, this connector is designed to meet your connectivity needs.

