ACT20JF32SD V001

Heilind Number:DCHACT20JF32SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF32SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF32SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF32SDV00100
SKU:DCHACT20JF32SD V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Square Flange Receptacle design. Engineered for versatility, this connector is capable of handling up to 7.5 A of current and 600 V AC/850 V DC of voltage, with a maximum voltage rating of 1800 Vrms. With a shell size of 19 and 32 socket contact positions, it offers secure and reliable connectivity in demanding environments. Constructed with a composite shell and Cadmium Olive Drab plating, it ensures durability and corrosion resistance. Operating within a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for a variety of applications. Designed for easy installation, it features a Triple Start Threaded mating type. Trust in the DEUTSCH 38999 Series III Composite Connectors for your connectivity needs.