| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35ABV00100 |
| SKU: | DCHACT20JF35AB V001 |
ACT20JF35AB V001
| Heilind Number: | DCHACT20JF35AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle boasts a durable Composite shell material and Cadmium Olive Drab plating for optimal conductivity. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, along with an amperage of 5 A, it ensures reliable power transmission. The 19 shell size and 66 positions make it ideal for complex electronic systems, while its Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various industrial environments. Upgrade your connectivity standards with this essential component.

