| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35ACV00100 |
| SKU: | DCHACT20JF35AC V001 |
ACT20JF35AC V001
| Heilind Number: | DCHACT20JF35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors lineup. Designed for durability and performance, this receptacle features a secure Triple Start Threaded mating type and a versatile shell type for seamless integration. With a rugged Cadmium Olive Drab shell plating and a high operating temperature range of -65 to 200°C (-85 to 392°F), it ensures reliable operation in demanding environments. Offering 66 positions for connections, it is suitable for a wide range of applications. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, this connector guarantees efficient power transmission. Upgrade your connectivity solutions with this essential component.

