| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35ADV00100 |
| SKU: | DCHACT20JF35AD V001 |
ACT20JF35AD V001
| Heilind Number: | DCHACT20JF35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 5 A amperage rating and is capable of handling voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a 19 shell size, Composite construction, and Cadmium Olive Drab shell plating, it offers durability and reliability in demanding environments. The 66 positions, along with a Triple Start Threaded mating type, ensure versatile and secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's the ideal solution for critical connectivity requirements.

