| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35ANV00100 |
| SKU: | DCHACT20JF35AN V001 |
ACT20JF35AN V001
| Heilind Number: | DCHACT20JF35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged performance, this connector features a square flange mount and a triple start threaded mating type for secure connections. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it ensures reliable power transmission. The composite shell, coated with Cadmium Olive Drab plating, offers durability and protection against harsh conditions. With 66 positions and operating temperature ranges from -65°C to 200°C (-85°F to 392°F), it is suitable for a wide range of applications. Trust in this Standard Circular Connector for efficient and long-lasting connectivity.

