| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35BBV00100 |
| SKU: | DCHACT20JF35BB V001 |
ACT20JF35BB V001
| Heilind Number: | DCHACT20JF35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell and Cadmium Olive Drab plating, is designed for rugged environments. With a triple start threaded mating type and 66 positions available, it ensures secure and reliable connections. Operating in a wide temperature range from -65 to 200°C, it's ideal for demanding applications. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, this connector guarantees efficient power transmission. Upgrade your setup with this essential component for seamless connectivity in diverse industrial settings.

