| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35BNV00100 |
| SKU: | DCHACT20JF35BN V001 |
ACT20JF35BN V001
| Heilind Number: | DCHACT20JF35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5 A amperage, square flange mount type, and 66 positions, ensuring secure and reliable connections. Operating at voltages of 400 V AC, 550 V DC, and 1300 Vrms, it's ideal for a wide range of applications. With Cadmium Olive Drab shell plating, a composite shell material, and an operating temperature range of -65 to 200 °C (-85 to 392 °F), it offers durability in harsh environments. The Triple Start Threaded mating type guarantees quality and performance, making it a vital component for industrial and aerospace applications. Upgrade your connectivity solutions with this essential connector.

